ACN52832, ACN52840, ARM® Cortex® Devices featuring TAG-Connect - Programmer (In-Circuit/In-System)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

acnPROG

DigiKey Part Number
2721-acnPROG-ND
Manufacturer
Aconno
Manufacturer Product Number
acnPROG
Description
Tag-Connect Prog ARM MCU & Crtex
Customer Reference
Detailed Description
ACN52832, ACN52840, ARM® Cortex® Devices featuring TAG-Connect - Programmer (In-Circuit/In-System)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Programmer (In-Circuit/In-System)
Manufacturer
Aconno
Contents
Board(s)
Packaging
Tray
Utilized IC / Part
ACN52832, ACN52840, ARM® Cortex® Devices featuring TAG-Connect
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 2 367,10 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 123,39000 Kč1 123,39 Kč
101 100,92500 Kč11 009,25 Kč
251 078,91080 Kč26 972,77 Kč
501 057,32900 Kč52 866,45 Kč
1501 036,18273 Kč155 427,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 123,39000 Kč
Unit Price with VAT:1 359,30190 Kč