
MIZ35 | |
|---|---|
DigiKey Part Number | 134-MIZ35-ND |
Manufacturer | |
Manufacturer Product Number | MIZ35 |
Description | BAG STATIC SHIELD MTL IN 3"X5" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <15nJ |
Manufacturer ACL Staticide Inc | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 5" (127mm) |
Part Status Active | Width - Inside 3" (76.2mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


