
MIZ1012 | |
|---|---|
DigiKey Part Number | 134-MIZ1012-ND |
Manufacturer | |
Manufacturer Product Number | MIZ1012 |
Description | BAG STATIC SHIELD MTL IN 10"X12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <15nJ |
Manufacturer ACL Staticide Inc | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 12" (304.8mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Color Clear |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



