
GL12NI-L | |
|---|---|
DigiKey Part Number | ST1186-ND |
Manufacturer | |
Manufacturer Product Number | GL12NI-L |
Description | GLOVES NITRILE RUBBER - LG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves, Non Gendered - Dissipative Large Chemical Resistant, Latex Free |
Datasheet | Datasheet |
Category | Clothing Type Gloves, Non Gendered - Dissipative |
Manufacturer ACL Staticide Inc | Size Large |
Series | Material Nitrile Rubber |
Packaging Bulk | Features Chemical Resistant, Latex Free |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,28000 Kč | 1 310,28 Kč |
| Unit Price without VAT: | 1 310,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,43880 Kč |



