
ACL 307 | |
|---|---|
DigiKey Part Number | 134-ACL307-ND |
Manufacturer | |
Manufacturer Product Number | ACL 307 |
Description | CHECKER BOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Specialized Checker Board for use with ACL 306 |
Datasheet | Datasheet |
Category | Type Specialized |
Manufacturer ACL Staticide Inc | Accessory Type Checker Board |
Packaging Case | For Use With/Related Products ACL 306 |
Part Status Active | Specifications 127mm L x 82.55mm W x 4.826mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 588,81000 Kč | 8 588,81 Kč |
| 5 | 8 198,79600 Kč | 40 993,98 Kč |
| 10 | 8 036,25000 Kč | 80 362,50 Kč |
| 25 | 7 826,31560 Kč | 195 657,89 Kč |
| Unit Price without VAT: | 8 588,81000 Kč |
|---|---|
| Unit Price with VAT: | 10 392,46010 Kč |

