
8285RBM2436 | |
|---|---|
DigiKey Part Number | ST1039-ND |
Manufacturer | |
Manufacturer Product Number | 8285RBM2436 |
Description | TABLE MAT ELASTOMER ROY BLU 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Royal 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Royal |
Packaging Bulk | Material Elastomer |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 3' (0.91m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,55000 Kč | 2 094,55 Kč |
| Unit Price without VAT: | 2 094,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,40550 Kč |





