Heel Strap, Shoe Strap 1 MOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8122

DigiKey Part Number
134-8122-ND
Manufacturer
Manufacturer Product Number
8122
Description
PREMIUM 1M HEEL GROUNDER - BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap 1 MOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber (Heel Straps)
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč