Wrist Strap One Size 100 kOhms Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8113

DigiKey Part Number
134-8113-ND
Manufacturer
Manufacturer Product Number
8113
Description
ADJUSTABLE PREMIUM WRIST STRAP -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size 100 kOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Snap Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Resistance
100 kOhms
Size
One Size
Color
Light Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
Manufacturers Standard Package
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč