
8010K | |
|---|---|
DigiKey Part Number | 134-8010K-ND |
Manufacturer | |
Manufacturer Product Number | 8010K |
Description | 8010K SNAP FASTENER KIT, 10/PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Snap Fastener, Female and Male | |
For Use With/Related Products | Mats, Wrist Straps | |
Specifications | 10mm Snap Socket, 10mm Snap Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,76000 Kč | 215,76 Kč |
| Unit Price without VAT: | 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 261,06960 Kč |


