
7020 | |
|---|---|
DigiKey Part Number | 134-7020-ND |
Manufacturer | |
Manufacturer Product Number | 7020 |
Description | SWAB SNGL HEAD FOAM 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer ACL Staticide Inc | Tip Material Foam |
Series | Handle Material Polypropylene |
Packaging Bag | Handle Length 2.25" (57.2mm) |
Part Status Active | Quantity 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,53000 Kč | 1 402,53 Kč |
| Unit Price without VAT: | 1 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,06130 Kč |


