
7001S | |
|---|---|
DigiKey Part Number | ST1130-ND |
Manufacturer | |
Manufacturer Product Number | 7001S |
Description | HAND LOTION STATIC DISSIPAT 1OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lotion, Hand Moisturizing, Static Dissipation 1 Ounce |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Lotion, Hand | |
Usage | Moisturizing, Static Dissipation | |
Specifications | Non-Acidic, Silicone Free | |
Quantity | 1 Ounce | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |



