Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 6' (1.83m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6672472

DigiKey Part Number
ST1079-ND
Manufacturer
Manufacturer Product Number
6672472
Description
TABLE MAT VINYL BLUE MEDIUM 6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 6' (1.83m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Blue, Medium
Material
Vinyl
Number of Layers
1
Features
Dissipative
Includes
Ground Snap (2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 603,75000 Kč2 603,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 603,75000 Kč
Unit Price with VAT:3 150,53750 Kč