
6672460 | |
|---|---|
DigiKey Part Number | ST1078-ND |
Manufacturer | |
Manufacturer Product Number | 6672460 |
Description | TABLE MAT VINYL BLUE MEDIUM 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 5' (1.52m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Medium | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 162,79000 Kč | 2 162,79 Kč |
| Unit Price without VAT: | 2 162,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 616,97590 Kč |


