
40001 | |
|---|---|
DigiKey Part Number | ST1152-ND |
Manufacturer | |
Manufacturer Product Number | 40001 |
Description | FLOOR FINISH ANTISTATIC 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Floor Finish, Antistatic Floors 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Floor Finish, Antistatic | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC, Non-Toxic | |
Quantity | 1 Gallon | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 40°F ~ 90°F (4°C ~ 32°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 825,78000 Kč | 1 825,78 Kč |
| Unit Price without VAT: | 1 825,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,19380 Kč |



