
2450 | |
|---|---|
DigiKey Part Number | ST1007-ND |
Manufacturer | |
Manufacturer Product Number | 2450 |
Description | WIPES ANTISTAT ELEC EQUIP 450PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Antistatic Electronic Equipment 450 (11" L x 8" W) |
Datasheet | Datasheet |
Category | Cleaner, Treatment Type Wipes, Antistatic |
Manufacturer ACL Staticide Inc | Usage Electronic Equipment |
Series | Specifications Biodegradable, Low VOC |
Packaging Box | Quantity 450 (11" L x 8" W) |
Part Status Active | Storage/Refrigeration Temperature 64°F ~ 82°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,73000 Kč | 2 813,73 Kč |
| Unit Price without VAT: | 2 813,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 404,61330 Kč |


