
2002 | |
|---|---|
DigiKey Part Number | ST1088-ND |
Manufacturer | |
Manufacturer Product Number | 2002 |
Description | LIQUID ANTISTAT HIGH SURF 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid, Antistatic High Friction Surfaces 1 Gallon |
Datasheet | Datasheet |
Category | Usage High Friction Surfaces |
Manufacturer ACL Staticide Inc | Specifications Anti-Static, Biodegradable |
Series | Quantity 1 Gallon |
Packaging Bottle | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Liquid, Antistatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,87000 Kč | 1 343,87 Kč |
| Unit Price without VAT: | 1 343,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,08270 Kč |



