MSDV-2008-AKA0T01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDV-2008-AKA0T01

DigiKey Part Number
4294-MSDV-2008-AKA0T01-ND
Manufacturer
Manufacturer Product Number
MSDV-2008-AKA0T01
Description
CONN MICROSD CARD PCB
Customer Reference
Detailed Description
8 Position Card Connector microSD™ Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole
Features
-
Height Above Board
0.558" (14.18mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
12.0µin (0.30µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1033,86900 Kč338,69 Kč
2531,75200 Kč793,80 Kč
5030,23200 Kč1 511,60 Kč
10028,78800 Kč2 878,80 Kč
25026,98440 Kč6 746,10 Kč
50025,69616 Kč12 848,08 Kč
1 00024,46978 Kč24 469,78 Kč
2 50022,93844 Kč57 346,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč