Adapter Coaxial Connector F Jack, Female Socket To G Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT20-200250-01

DigiKey Part Number
4294-GT20-200250-01-ND
Manufacturer
Manufacturer Product Number
GT20-200250-01
Description
COAX ADAPT F TO G
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To G Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
G Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1286,70000 Kč286,70 Kč
10243,69600 Kč2 436,96 Kč
25228,43480 Kč5 710,87 Kč
50217,53080 Kč10 876,54 Kč
100207,15090 Kč20 715,09 Kč
300191,71007 Kč57 513,02 Kč
500184,93182 Kč92 465,91 Kč
1 000176,11567 Kč176 115,67 Kč
Manufacturers Standard Package
Unit Price without VAT:286,70000 Kč
Unit Price with VAT:346,90700 Kč