
88885-2D08 | |
|---|---|
DigiKey Part Number | 4294-88885-2D08TR-ND - Tape & Reel (TR) 4294-88885-2D08CT-ND - Cut Tape (CT) 4294-88885-2D08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88885-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=5. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 103 | |
Number of Positions | 230 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 68,95760 Kč | 1 723,94 Kč |
| 50 | 65,66080 Kč | 3 283,04 Kč |
| 100 | 62,52570 Kč | 6 252,57 Kč |
| 250 | 58,60960 Kč | 14 652,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,81310 Kč | 27 906,55 Kč |
| 1 000 | 53,15077 Kč | 53 150,77 Kč |
| 1 500 | 51,65312 Kč | 77 479,68 Kč |
| 2 500 | 49,82658 Kč | 124 566,45 Kč |
| 3 500 | 48,65927 Kč | 170 307,45 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


