
59011-0127N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0127N-001TR-ND - Tape & Reel (TR) 4294-59011-0127N-001CT-ND - Cut Tape (CT) 4294-59011-0127N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0127N-001 |
Description | 12P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.059" (1.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 9,57560 Kč | 957,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,43755 Kč | 5 062,53 Kč |
| 1 200 | 8,03461 Kč | 9 641,53 Kč |
| 1 800 | 7,80791 Kč | 14 054,24 Kč |
| 3 000 | 7,53148 Kč | 22 594,44 Kč |
| 4 200 | 7,35482 Kč | 30 890,24 Kč |
| 6 000 | 7,17212 Kč | 43 032,72 Kč |
| 15 000 | 6,72338 Kč | 100 850,70 Kč |
| 30 000 | 6,40283 Kč | 192 084,90 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

