
57965-0040N-001 | |
|---|---|
DigiKey Part Number | 4294-57965-0040N-001TR-ND - Tape & Reel (TR) 4294-57965-0040N-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 57965-0040N-001 |
Description | 3.0MM PITCH 4 POSITION MICRO LUC |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.291" (7.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 100 | 19,64570 Kč | 1 964,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,95700 Kč | 4 739,25 Kč |
| 500 | 18,05156 Kč | 9 025,78 Kč |
| 750 | 17,54229 Kč | 13 156,72 Kč |
| 1 250 | 16,92103 Kč | 21 151,29 Kč |
| 1 750 | 16,52423 Kč | 28 917,40 Kč |
| 2 500 | 16,11361 Kč | 40 284,03 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

