

52730-0740D-021 | |
|---|---|
DigiKey Part Number | 4294-52730-0740D-021TR-ND - Tape & Reel (TR) 4294-52730-0740D-021CT-ND - Cut Tape (CT) 4294-52730-0740D-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52730-0740D-021 |
Description | MCIO Gen 5 R/A 85Ohm 74P 30u |
Customer Reference | |
Detailed Description | 74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,91000 Kč | 131,91 Kč |
| 10 | 112,10300 Kč | 1 121,03 Kč |
| 25 | 105,07040 Kč | 2 626,76 Kč |
| 50 | 100,05180 Kč | 5 002,59 Kč |
| 100 | 95,27280 Kč | 9 527,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 76,47916 Kč | 17 207,81 Kč |
| 450 | 74,12113 Kč | 33 354,51 Kč |
| Unit Price without VAT: | 131,91000 Kč |
|---|---|
| Unit Price with VAT: | 159,61110 Kč |


