38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Aces MCIO Connector Overview

52730-0380D-021

DigiKey Part Number
4294-52730-0380D-021TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
52730-0380D-021
Description
MCIO Gen 5 R/A 85Ohm 38P 30u
Customer Reference
Detailed Description
38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22580,55298 Kč18 124,42 Kč
Manufacturers Standard Package
Unit Price without VAT:80,55298 Kč
Unit Price with VAT:97,46911 Kč