38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Aces MCIO Connector Overview

52729-0387D-021

DigiKey Part Number
4294-52729-0387D-021TR-ND - Tape & Reel (TR)
4294-52729-0387D-021CT-ND - Cut Tape (CT)
4294-52729-0387D-021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52729-0387D-021
Description
MCIO Gen 5 V/T 85Ohm 38P 30u
Customer Reference
Detailed Description
38 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,88000 Kč89,88 Kč
1076,39000 Kč763,90 Kč
2571,61200 Kč1 790,30 Kč
5068,18520 Kč3 409,26 Kč
10064,93080 Kč6 493,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20061,83015 Kč12 366,03 Kč
40058,87948 Kč23 551,79 Kč
60057,21987 Kč34 331,92 Kč
1 00055,19521 Kč55 195,21 Kč
1 40053,90154 Kč75 462,16 Kč
2 00052,56343 Kč105 126,86 Kč
Manufacturers Standard Package
Unit Price without VAT:89,88000 Kč
Unit Price with VAT:108,75480 Kč