
52525-03241-001 | |
|---|---|
DigiKey Part Number | 4294-52525-03241-001TR-ND - Tape & Reel (TR) 4294-52525-03241-001CT-ND - Cut Tape (CT) 4294-52525-03241-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52525-03241-001 |
Description | 32P, 0.5MM PITCH NON-ZIF FFC/FPC |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,04840 Kč | 526,21 Kč |
| 50 | 20,04460 Kč | 1 002,23 Kč |
| 100 | 19,08510 Kč | 1 908,51 Kč |
| 250 | 17,88944 Kč | 4 472,36 Kč |
| 500 | 17,03526 Kč | 8 517,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,69929 Kč | 16 699,29 Kč |
| 2 000 | 15,90221 Kč | 31 804,42 Kč |
| 3 000 | 15,45390 Kč | 46 361,70 Kč |
| 5 000 | 14,90719 Kč | 74 535,95 Kč |
| 7 000 | 14,55779 Kč | 101 904,53 Kč |
| 10 000 | 14,19631 Kč | 141 963,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

