5 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52506-0050M-001

DigiKey Part Number
4294-52506-0050M-001TR-ND - Tape & Reel (TR)
4294-52506-0050M-001CT-ND - Cut Tape (CT)
4294-52506-0050M-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52506-0050M-001
Description
0.5MM PITCH 5P ZIF BACK-FLIP FFC
Customer Reference
Detailed Description
5 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
5
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.95µin (0.075µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,86300 Kč28,63 Kč
252,68600 Kč67,15 Kč
502,55960 Kč127,98 Kč
1002,43550 Kč243,55 Kč
2502,28352 Kč570,88 Kč
5002,17404 Kč1 087,02 Kč
1 0002,07006 Kč2 070,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91541 Kč5 746,23 Kč
6 0001,82391 Kč10 943,46 Kč
9 0001,77246 Kč15 952,14 Kč
15 0001,70971 Kč25 645,65 Kč
21 0001,66960 Kč35 061,60 Kč
30 0001,62811 Kč48 843,30 Kč
75 0001,52623 Kč114 467,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč