


51081-04042-001 | |
|---|---|
DigiKey Part Number | 4294-51081-04042-001TR-ND - Tape & Reel (TR) 4294-51081-04042-001CT-ND - Cut Tape (CT) 4294-51081-04042-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51081-04042-001 |
Description | 0.8MM PITCH 40 POSITION STACK SH |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 40 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,48200 Kč | 1 304,82 Kč |
| 25 | 122,30080 Kč | 3 057,52 Kč |
| 50 | 116,45920 Kč | 5 822,96 Kč |
| 100 | 110,90090 Kč | 11 090,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 105,64933 Kč | 31 694,80 Kč |
| 600 | 100,61017 Kč | 60 366,10 Kč |
| 900 | 97,77486 Kč | 87 997,37 Kč |
| 1 500 | 94,31797 Kč | 141 476,96 Kč |
| 2 100 | 92,10823 Kč | 193 427,28 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

