40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50541-04001-002

DigiKey Part Number
4294-50541-04001-002TR-ND - Tape & Reel (TR)
4294-50541-04001-002CT-ND - Cut Tape (CT)
4294-50541-04001-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50541-04001-002
Description
40P, 0.5 MM PITCH ZIF FFC/FPC CO
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
White
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 656
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,81900 Kč88,19 Kč
258,26480 Kč206,62 Kč
507,86580 Kč393,29 Kč
1007,49000 Kč749,00 Kč
2507,02088 Kč1 755,22 Kč
5006,68534 Kč3 342,67 Kč
1 0006,36575 Kč6 365,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,24008 Kč12 480,16 Kč
4 0005,94223 Kč23 768,92 Kč
6 0005,77463 Kč34 647,78 Kč
10 0005,57029 Kč55 702,90 Kč
14 0005,43967 Kč76 155,38 Kč
20 0005,30459 Kč106 091,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč