
50541-01001-002 | |
|---|---|
DigiKey Part Number | 4294-50541-01001-002TR-ND - Tape & Reel (TR) 4294-50541-01001-002CT-ND - Cut Tape (CT) 4294-50541-01001-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50541-01001-002 |
Description | 10P, 0.5 MM PITCH ZIF FFC/FPC CO |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,79080 Kč | 119,77 Kč |
| 50 | 4,56360 Kč | 228,18 Kč |
| 100 | 4,34260 Kč | 434,26 Kč |
| 250 | 4,07024 Kč | 1 017,56 Kč |
| 500 | 3,87614 Kč | 1 938,07 Kč |
| 1 000 | 3,69070 Kč | 3 690,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51441 Kč | 7 028,82 Kč |
| 4 000 | 3,34653 Kč | 13 386,12 Kč |
| 6 000 | 3,25212 Kč | 19 512,72 Kč |
| 10 000 | 3,13700 Kč | 31 370,00 Kč |
| 14 000 | 3,06341 Kč | 42 887,74 Kč |
| 20 000 | 2,98731 Kč | 59 746,20 Kč |
| 50 000 | 2,80040 Kč | 140 020,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


