
50541-00601-002 | |
|---|---|
DigiKey Part Number | 4294-50541-00601-002TR-ND - Tape & Reel (TR) 4294-50541-00601-002CT-ND - Cut Tape (CT) 4294-50541-00601-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50541-00601-002 |
Description | 6P, 0.5 MM PITCH ZIF FFC/FPC CON |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 50 | 3,65780 Kč | 182,89 Kč |
| 100 | 3,48360 Kč | 348,36 Kč |
| 250 | 3,26476 Kč | 816,19 Kč |
| 500 | 3,10854 Kč | 1 554,27 Kč |
| 1 000 | 2,96009 Kč | 2 960,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,90151 Kč | 5 803,02 Kč |
| 4 000 | 2,76287 Kč | 11 051,48 Kč |
| 6 000 | 2,68491 Kč | 16 109,46 Kč |
| 10 000 | 2,58983 Kč | 25 898,30 Kč |
| 14 000 | 2,52907 Kč | 35 406,98 Kč |
| 20 000 | 2,46625 Kč | 49 325,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


