
50390-022H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50390-022H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50390-022H0H0-001 |
Description | 22P, 2.0MM PITCH WTB HOUSING D/R |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color White |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,70440 Kč | 67,61 Kč |
| 50 | 2,57440 Kč | 128,72 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 250 | 2,29720 Kč | 574,30 Kč |
| 500 | 2,18716 Kč | 1 093,58 Kč |
| 1 000 | 2,08258 Kč | 2 082,58 Kč |
| 3 000 | 1,92699 Kč | 5 780,97 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


