12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50390-012H0H0-001

DigiKey Part Number
4294-50390-012H0H0-001-ND
Manufacturer
Manufacturer Product Number
50390-012H0H0-001
Description
12P, 2.0MM PITCH WTB HOUSING D/R
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.079" (2.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Push-Pull
Contact Type
Female Socket
Color
White
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,71000 Kč17,10 Kč
251,59320 Kč39,83 Kč
501,51820 Kč75,91 Kč
1001,44530 Kč144,53 Kč
2501,35476 Kč338,69 Kč
5001,29012 Kč645,06 Kč
1 0001,22839 Kč1 228,39 Kč
3 0001,13669 Kč3 410,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč