4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50390-004H0H0-001

DigiKey Part Number
4294-50390-004H0H0-001-ND
Manufacturer
Manufacturer Product Number
50390-004H0H0-001
Description
4P, 2.0MM PITCH WTB HOUSING D/R
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.079" (2.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Push-Pull
Contact Type
Female Socket
Color
White
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,60700 Kč26,07 Kč
252,44440 Kč61,11 Kč
502,32740 Kč116,37 Kč
1002,21490 Kč221,49 Kč
2502,07552 Kč518,88 Kč
5001,97626 Kč988,13 Kč
1 0001,88158 Kč1 881,58 Kč
3 0001,74102 Kč5 223,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč