
50375-00611-002 | |
|---|---|
DigiKey Part Number | 4294-50375-00611-002-ND |
Manufacturer | |
Manufacturer Product Number | 50375-00611-002 |
Description | 0.8MM PITCH WTB IDC FEMALE CONN. |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 50 | 4,22900 Kč | 211,45 Kč |
| 100 | 4,02740 Kč | 402,74 Kč |
| 250 | 3,77376 Kč | 943,44 Kč |
| 500 | 3,59318 Kč | 1 796,59 Kč |
| 1 000 | 3,42141 Kč | 3 421,41 Kč |
| 3 000 | 3,16594 Kč | 9 497,82 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



