
50308-0130N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0130N-002TR-ND - Tape & Reel (TR) 4294-50308-0130N-002CT-ND - Cut Tape (CT) 4294-50308-0130N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0130N-002 |
Description | 13P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,31060 Kč | 5 117,42 Kč |
| 1 400 | 6,96144 Kč | 9 746,02 Kč |
| 2 100 | 6,76506 Kč | 14 206,63 Kč |
| 3 500 | 6,52558 Kč | 22 839,53 Kč |
| 4 900 | 6,37247 Kč | 31 225,10 Kč |
| 7 000 | 6,21415 Kč | 43 499,05 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

