
50308-0050N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0050N-002TR-ND - Tape & Reel (TR) 4294-50308-0050N-002CT-ND - Cut Tape (CT) 4294-50308-0050N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0050N-002 |
Description | 5P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,96650 Kč | 396,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,55826 Kč | 2 490,78 Kč |
| 1 400 | 3,38833 Kč | 4 743,66 Kč |
| 2 100 | 3,29259 Kč | 6 914,44 Kč |
| 3 500 | 3,17598 Kč | 11 115,93 Kč |
| 4 900 | 3,10145 Kč | 15 197,10 Kč |
| 7 000 | 3,02437 Kč | 21 170,59 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

