
50308-0040N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0040N-002TR-ND - Tape & Reel (TR) 4294-50308-0040N-002CT-ND - Cut Tape (CT) 4294-50308-0040N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0040N-002 |
Description | 4P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 100 | 3,55110 Kč | 355,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,09374 Kč | 2 165,62 Kč |
| 1 400 | 2,94595 Kč | 4 124,33 Kč |
| 2 100 | 2,86270 Kč | 6 011,67 Kč |
| 3 500 | 2,76134 Kč | 9 664,69 Kč |
| 4 900 | 2,69650 Kč | 13 212,85 Kč |
| 7 000 | 2,62948 Kč | 18 406,36 Kč |
| 17 500 | 2,46486 Kč | 43 135,05 Kč |
| 35 000 | 2,34727 Kč | 82 154,45 Kč |
| 70 000 | 2,23531 Kč | 156 471,70 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



