Connector Header Surface Mount, Right Angle 34 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50246-03401-001

DigiKey Part Number
4294-50246-03401-001TR-ND - Tape & Reel (TR)
4294-50246-03401-001CT-ND - Cut Tape (CT)
4294-50246-03401-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50246-03401-001
Description
34P, 1.0MM WTB WAFER SMT R/A D/R
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 34 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,79000 Kč157,90 Kč
10013,42400 Kč1 342,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,83214 Kč10 648,93 Kč
1 80011,26729 Kč20 281,12 Kč
2 70010,94952 Kč29 563,70 Kč
4 50010,56199 Kč47 528,96 Kč
6 30010,31438 Kč64 980,59 Kč
9 00010,05821 Kč90 523,89 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč