
50246-02401-001 | |
|---|---|
DigiKey Part Number | 4294-50246-02401-001TR-ND - Tape & Reel (TR) 4294-50246-02401-001CT-ND - Cut Tape (CT) 4294-50246-02401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-02401-001 |
Description | 24P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,03748 Kč | 9 933,73 Kč |
| 1 800 | 10,51055 Kč | 18 918,99 Kč |
| 2 700 | 10,21413 Kč | 27 578,15 Kč |
| 4 500 | 9,85264 Kč | 44 336,88 Kč |
| 6 300 | 9,62165 Kč | 60 616,40 Kč |
| 9 000 | 9,38270 Kč | 84 444,30 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

