Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50246-02001-001

DigiKey Part Number
4294-50246-02001-001TR-ND - Tape & Reel (TR)
4294-50246-02001-001CT-ND - Cut Tape (CT)
4294-50246-02001-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50246-02001-001
Description
20P, 1.0MM WTB WAFER SMT R/A D/R
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.213" (5.40mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,09500 Kč120,95 Kč
10010,27010 Kč1 027,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9009,05200 Kč8 146,80 Kč
1 8008,61968 Kč15 515,42 Kč
2 7008,37665 Kč22 616,95 Kč
4 5008,08012 Kč36 360,54 Kč
6 3007,89062 Kč49 710,91 Kč
9 0007,69460 Kč69 251,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč