
50246-01601-001 | |
|---|---|
DigiKey Part Number | 4294-50246-01601-001TR-ND - Tape & Reel (TR) 4294-50246-01601-001CT-ND - Cut Tape (CT) 4294-50246-01601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01601-001 |
Description | 16P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 7,12880 Kč | 712,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,28353 Kč | 5 655,18 Kč |
| 1 800 | 5,98349 Kč | 10 770,28 Kč |
| 2 700 | 5,81466 Kč | 15 699,58 Kč |
| 4 500 | 5,60880 Kč | 25 239,60 Kč |
| 6 300 | 5,47721 Kč | 34 506,42 Kč |
| 9 000 | 5,34114 Kč | 48 070,26 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

