
50238-01241-001 | |
|---|---|
DigiKey Part Number | 4294-50238-01241-001TR-ND - Tape & Reel (TR) 4294-50238-01241-001CT-ND - Cut Tape (CT) 4294-50238-01241-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50238-01241-001 |
Description | 12PIN, 1.0MM WTB WAFER CONN., SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.183" (4.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Cap (Cover) | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 100 | 9,65350 Kč | 965,35 Kč |
| 500 | 8,61534 Kč | 4 307,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,20403 Kč | 8 204,03 Kč |
| 2 000 | 7,81229 Kč | 15 624,58 Kč |
| 3 000 | 7,59189 Kč | 22 775,67 Kč |
| 5 000 | 7,32321 Kč | 36 616,05 Kč |
| 7 000 | 7,15147 Kč | 50 060,29 Kč |
| 10 000 | 6,97384 Kč | 69 738,40 Kč |
| 25 000 | 6,53762 Kč | 163 440,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |




