
50228-0134N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0134N-001TR-ND - Tape & Reel (TR) 4294-50228-0134N-001CT-ND - Cut Tape (CT) 4294-50228-0134N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0134N-001 |
Description | 13P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 3,32820 Kč | 332,82 Kč |
| 500 | 2,96996 Kč | 1 484,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,91116 Kč | 2 911,16 Kč |
| 2 000 | 2,77216 Kč | 5 544,32 Kč |
| 3 000 | 2,69390 Kč | 8 081,70 Kč |
| 5 000 | 2,59846 Kč | 12 992,30 Kč |
| 7 000 | 2,53746 Kč | 17 762,22 Kč |
| 10 000 | 2,47440 Kč | 24 744,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

