
50228-0124N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0124N-001TR-ND - Tape & Reel (TR) 4294-50228-0124N-001CT-ND - Cut Tape (CT) 4294-50228-0124N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0124N-001 |
Description | 12P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,97298 Kč | 986,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,93371 Kč | 1 933,71 Kč |
| 2 000 | 1,84132 Kč | 3 682,64 Kč |
| 3 000 | 1,78931 Kč | 5 367,93 Kč |
| 5 000 | 1,72591 Kč | 8 629,55 Kč |
| 7 000 | 1,68539 Kč | 11 797,73 Kč |
| 10 000 | 1,64347 Kč | 16 434,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

