
50228-0114N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0114N-001TR-ND - Tape & Reel (TR) 4294-50228-0114N-001CT-ND - Cut Tape (CT) 4294-50228-0114N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0114N-001 |
Description | 11P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 500 | 2,58570 Kč | 1 292,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,53467 Kč | 2 534,67 Kč |
| 2 000 | 2,41351 Kč | 4 827,02 Kč |
| 3 000 | 2,34534 Kč | 7 036,02 Kč |
| 5 000 | 2,26224 Kč | 11 311,20 Kč |
| 7 000 | 2,20914 Kč | 15 463,98 Kč |
| 10 000 | 2,15423 Kč | 21 542,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


