
50228-0064N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0064N-001TR-ND - Tape & Reel (TR) 4294-50228-0064N-001CT-ND - Cut Tape (CT) 4294-50228-0064N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0064N-001 |
Description | 6P, 1.0 MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 500 | 1,34934 Kč | 674,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,32266 Kč | 1 322,66 Kč |
| 2 000 | 1,25936 Kč | 2 518,72 Kč |
| 3 000 | 1,22383 Kč | 3 671,49 Kč |
| 5 000 | 1,18042 Kč | 5 902,10 Kč |
| 7 000 | 1,15270 Kč | 8 068,90 Kč |
| 10 000 | 1,12402 Kč | 11 240,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


