
50228-0054N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0054N-001TR-ND - Tape & Reel (TR) 4294-50228-0054N-001CT-ND - Cut Tape (CT) 4294-50228-0054N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0054N-001 |
Description | 5P, 1.0 MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 500 | 1,25358 Kč | 626,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22859 Kč | 1 228,59 Kč |
| 2 000 | 1,16991 Kč | 2 339,82 Kč |
| 3 000 | 1,13683 Kč | 3 410,49 Kč |
| 5 000 | 1,09656 Kč | 5 482,80 Kč |
| 7 000 | 1,07081 Kč | 7 495,67 Kč |
| 10 000 | 1,04417 Kč | 10 441,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


