Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50208-00601-001

DigiKey Part Number
4294-50208-00601-001TR-ND - Tape & Reel (TR)
4294-50208-00601-001CT-ND - Cut Tape (CT)
4294-50208-00601-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50208-00601-001
Description
0.8MM PITCH WTB IDC MALE CONN.SM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.067" (1.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Plastic
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 485
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
1003,65580 Kč365,58 Kč
5003,26182 Kč1 630,91 Kč
1 0003,10602 Kč3 106,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,92652 Kč10 242,82 Kč
7 0002,78679 Kč19 507,53 Kč
10 5002,70820 Kč28 436,10 Kč
17 5002,61234 Kč45 715,95 Kč
24 5002,55108 Kč62 501,46 Kč
35 0002,48772 Kč87 070,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč