
30-5738-304HF-FA | |
|---|---|
DigiKey Part Number | 4294-30-5738-304HF-FA-ND |
Manufacturer | |
Manufacturer Product Number | 30-5738-304HF-FA |
Description | (HF) 51496-40PINLVDSCABLE |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.133' (40.64mm, 1.60") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.133' (40.64mm, 1.60") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 10 | 228,41400 Kč | 2 284,14 Kč |
| 25 | 214,11200 Kč | 5 352,80 Kč |
| 50 | 203,88600 Kč | 10 194,30 Kč |
| 100 | 194,15890 Kč | 19 415,89 Kč |
| 300 | 179,68560 Kč | 53 905,68 Kč |
| 500 | 173,33076 Kč | 86 665,38 Kč |
| 1 000 | 165,06863 Kč | 165 068,63 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |



