
30-5738-303HF-FA | |
|---|---|
DigiKey Part Number | 4294-30-5738-303HF-FA-ND |
Manufacturer | |
Manufacturer Product Number | 30-5738-303HF-FA |
Description | (HF) 51496-30PINLVDSCABLE |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.133' (40.64mm, 1.60") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.133' (40.64mm, 1.60") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 233,54000 Kč | 2 335,40 Kč |
| 25 | 218,90000 Kč | 5 472,50 Kč |
| 50 | 208,45140 Kč | 10 422,57 Kč |
| 100 | 198,50460 Kč | 19 850,46 Kč |
| 300 | 183,70730 Kč | 55 112,19 Kč |
| 500 | 177,21010 Kč | 88 605,05 Kč |
| 1 000 | 168,76324 Kč | 168 763,24 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |

